New here? Register now!
Forgot password?

SLIM P6 05 GR Cat.6 PiMF cord, S/FTP, 0,5 m, grey

Item-No.: SLIM P6 05 GR
Cable length:

 €

1,50

add to list
Article successfully added to the list

Description

SLIM P6 05 GR

KAT6 Patch cable, S/FTP, LSOH, grey

Wirewin® patch cables of category 6 comply with the values according to ISO/IEC 11801 Ed.2
This allows data transmission of 1 GBit/s.
Category 6 is specified with 250MHz.
The cable for these patch cables is double shielded.
Each pair has its own foil shielding and above this there is another braided shielding.
This construction is often referred to as PIMF (pairs in metal foil/pairs in metal foil) or S/FTP.
The jacket of these cables is made of halogen-free material and is therefore flame-retardant.
Red Category 6 RJ45 plugs with gold plated contacts are covered by a special Wirewin® bend relief to protect the jack and allow easy jacking.
A length imprint is located on the bottom of the sleeve.

  • Category 6 Patch cable
  • Shielding: S/FTP shielded
  • 4 pairs twisted
  • Cable thickness: AWG27 100% copper
  • Coat: LSOH
  • With innovative slim sleeve!




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Cable length
    • 0.5 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Cable type
    • AWG 27
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • CU (Kupfer)
    • Type
    • Patch cable
  • Implementation
    • Type of connector
    • RJ45, Cat.6
  • Manufacturer specifications
    • Manufacturer
    • WIREWIN
    • Factory number
    • PKW-PIMF-KAT6 0.5
    • Package weight
    • 0.029 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9120042367983
Datasheets
Datasheet/manual

Technical Details

  • Measures
    • Cable length
    • 0.5 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Cable type
    • AWG 27
    • Technology
    • PiMF (pairs in metal foil)
    • Inner conductor material
    • CU (Kupfer)
    • Type
    • Patch cable
  • Implementation
    • Type of connector
    • RJ45, Cat.6
  • Manufacturer specifications
    • Manufacturer
    • WIREWIN
    • Factory number
    • PKW-PIMF-KAT6 0.5
    • Package weight
    • 0.029 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9120042367983