New here? Register now!
Forgot password?

RPI CASE RP406 Case for Raspberry Pi 4, plastic, transparent

Item-No.: RPI CASE RP406

 €

27,65

add to list
Article successfully added to the list

Description

RPI CASE RP406

Stackable 4-fold housing for Raspberry Pi® 2, 3 and 4

Properties - Protective housing specially designed for the Raspberry Pi® 2, 3 and 4
- Stackable design for grouping or other requirements, which can be divided into 1, 2, 3 or 4 enclosures
- Stack multiple Raspberry Pi® computers by grouping them with the four cases provided
- clear acrylic covers to keep the Pi® boards and status LEDs visible
- the acrylic upper parts allow the installation of one 40 mm fan each (4x included)
- including heat sink sets for cooling the CPU and the IC chipset
- enables the installation of Raspberry Pi® PoE HAT modules
- innovative housing design allows easy access to all connections such as power, video, audio, USB, LAN, microSD card and GPIO, camera CSI and display DSI

Note - Delivery without Raspberry Pi




...continue reading

Technical Details
Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Design
    • für 4B, 3B+, 3B, 2B, B+
    • Colour
    • Transparent
    • Material
    • Plastic
    • Type
    • Complete
  • Specials
    • Special feature
    • für mehrere RPIs
  • Measures
    • Length
    • 90 mm
    • Width
    • 61 mm
    • Height
    • 156 mm
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • IB-RP406
    • Package weight
    • 0.33 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078169017
Datasheets

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Design
    • für 4B, 3B+, 3B, 2B, B+
    • Colour
    • Transparent
    • Material
    • Plastic
    • Type
    • Complete
  • Specials
    • Special feature
    • für mehrere RPIs
  • Measures
    • Length
    • 90 mm
    • Width
    • 61 mm
    • Height
    • 156 mm
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • IB-RP406
    • Package weight
    • 0.33 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078169017