0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS-RDF9K2 :: Card Reader, external, USB 3.1, SD, microSD, Compact Flash


RDF9

  • Product Description
  • Technical information
  • General
    • Type
    • Kartenleser
    • Design
    • für microSDHC/SDXC, SDHC/SDXC, CF
    • Colour
    • schwarz
  • Interfaces
    • USB
    • 3.1
    • Interfaces
    • micro USB auf USB Typ A
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 67.6 mm
    • Depth
    • 45 mm
    • Height
    • 15.2 mm
  • Weights
    • Weight
    • 31 g
USB 3.1 Gen 1 Card Reader
Taking full advantage of the UHS-II technology, the RDF9 UHS-II Card Reader unleashes the high-speed performance of SDXC / SDHC UHS-II memory cards. Equipped with USB 3.1 Gen 1 interface, the RDF9 delivers the blazing fast read and write speeds of up to 260MB/s and 190MB/s accordingly*, facilitating high resolution video and RAW image transfers and post-production processing for professional photographers, videographers and graphic designers. Additionally, it also boasts the CompactFlash, SD and microSD card slots, offering you to transfer different types of digital files with one compact card reader.

Made for the latest UHS-II SD cards
The RDF9 UHS-II Card Reader with the latest UHS-II interface is here to unleash the high speed performance of a UHS-II SD card, transferring high resolution RAW images and HD videos to your computer just in seconds. In addition, it is backward compatible with UHS-I and any other SDXC and SDHC SD cards.

Blazing-fast transfer speeds ever
Taking full advantage of USB 3.1 and UHS-II technology, the read and write speeds of the RDF9 are up to 260MB/s and 190MB/s accordingly. When paired with a 32GB Transcend's UHS-II SD card, the RDF9 only takes 38 seconds to transfer a 8GB of video file.

A must-have for professionals
High speed boosts your workflow and efficiency. The versatile RDF9 lets professional photographers, videographers and graphic designers transfer data at high speed, accelerating the entire post-production processing.

All you can transfer in one card reader
Besides the SD card slot, the multifunctional RDF9 also boasts CompactFlash and microSD card slots, offering you to transfer different types of digital files with one compact card reader.

Free RecoveRx software
Transcend’s RDF9 card reader includes a free download of our exclusive RecoveRx software – a user-friendly application that allows you to conduct an in-depth search within your storage device for traces of erased data that can be recovered.

Specifications
  • Card Reader Slot(s): SD /microSD/CompactFlash
  • Memory Card Supported: SDHC (UHS-II)/SDXC (UHS-II)/SDHC (UHS-I)/SDXC (UHS-I)/microSDHC (UHS-I)/microSDXC (UHS-I)/CompactFlash (UDMA6)/CompactFlash (UDMA7)
  • System Requirement - Operating System: Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 10, Mac OS X 10.2.8 or later, Linux Kernel 2.6.30 or later



Manufacturer : TRANSCEND
Factory number : TS-RDF9K2
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Kartenleser
    • Design
    • für microSDHC/SDXC, SDHC/SDXC, CF
    • Colour
    • schwarz
  • Interfaces
    • USB
    • 3.1
    • Interfaces
    • micro USB auf USB Typ A
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 67.6 mm
    • Depth
    • 45 mm
    • Height
    • 15.2 mm
  • Weights
    • Weight
    • 31 g
Datasheet/manual
reichelt printfooter