0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 59089 Card Reader, extern, USB 3.0, microSD, SD

SAVE17%
Item-No.: GOOBAY 59089
Interfaces:
 €5,95
 €4,95

Information

Kartenlesegerät USB 3.0

USB 3.0 card reader
for reading microSD and SD memory cards

  • reads SDXC, SDHC, microSD and SD memory cards
  • read speed up to 5.0 Gbps
  • fast data transfer thanks to SuperSpeed USB 3.0 connection
  • LED indicates the operating status of the card reader
  • supports Plug & Play




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Kartenleser
    • Design
    • für microSDHC/SDXC, SDHC/SDXC
    • Colour
    • schwarz
  • Interfaces
    • Interfaces
    • USB Typ-A
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 59089
    • Package weight
    • 0.028 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849590894

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Kartenleser
    • Design
    • für microSDHC/SDXC, SDHC/SDXC
    • Colour
    • schwarz
  • Interfaces
    • Interfaces
    • USB Typ-A
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 59089
    • Package weight
    • 0.028 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849590894

reichelt printfooter