0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 64210NBL-HCB :: Car headlight bulb, H7, pack of 2, PX26d, NIGHT BREAKER LASER


OSR 64210NBL-HCB

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H7
    • Technology
    • Night Breaker Laser
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Ø
    • 12 mm
    • Length
    • 59 mm
  • Other
    • Specification
    • Abblendlicht / Fernlicht
  • Power supply
    • Socket
    • PX26d
  • Lighting
    • Rated lighting current
    • 1500 lm
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V
Break the night
High-quality halogen headlight bulb with optimised performance. With the popular NIGHT BREAKER UNLIMITED headlight bulb, experience even greater performance and a significantly extended light beam, with up to 130% more light! Whether you are looking for light intensity, light beams or light colour: The new, high-performance OSRAM NIGHT BREAKER LASER headlight bulbs lead the way, thereby also setting the benchmark for safety, comfort and design. The bulb has a unique design, with the product name laser-etched onto the bulb and a silver cap on the glass.


Trend-setting in all respects: OSRAM car headlight bulbs
OSRAM car bulbs are characterised by their high level of reliability and their excellent quality - this also means that they ensure significantly more visibility and safety. A variety of bulb technologies and product lines means that you can select the bulb that is best suited your personal requirements and preferences.

Trust the number one - like many international car manufacturers
OSRAM, the world market leader in the car headlight bulbs sector, provides lighting solutions that you can trust and that constantly meet growing security requirements - OSRAM car bulbs are particularly appealing thanks to their high quality and performance standards.

Impressive features at a glance:
  • Up to 130% more light on the road (in comparison with standard halogen bulbs)
  • Beam of light that is up to 40 m longer (in comparison with standard halogen bulbs)
  • Up to 20% whiter light (in comparison with standard halogen bulbs)
  • The combination of an advanced filament and a pure xenon filling ensure extra light output
  • Innovative laser engraving technology and precision window for improved light output
  • Unique design, with the product name laser-etched onto the bulb and a silver cap
  • For drivers who are looking for performance
  • Available for all headlight applications



Manufacturer : OSRAM AUTOMOTIVE
Factory number : 64210NBL-HCB
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • H7
    • Technology
    • Night Breaker Laser
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Ø
    • 12 mm
    • Length
    • 59 mm
  • Other
    • Specification
    • Abblendlicht / Fernlicht
  • Power supply
    • Socket
    • PX26d
  • Lighting
    • Rated lighting current
    • 1500 lm
  • Electrical values
    • Performance
    • 55 W
    • Voltage
    • 12 V
Datasheet/manual
reichelt printfooter