0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 66440XNB-HCB :: Car headlight bulb, D4S, pack of 2, P32d-5, XENARC NIGHT BREAKER

SAVE23%
Item-No.: OSR 66440XNB-HCB
 €129,90
 €99,90



Bargain Item!
Limited amount available.

OSR 66440XNB-HCB

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • D4S
    • Technology
    • Xenarc Night Breaker Unlimited
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Ø
    • 9 mm
    • Length
    • 75 mm
  • Other
    • Specification
    • Abblendlicht / Fernlicht
  • Power supply
    • Socket
    • P32d-5
  • Lighting
    • Rated lighting current
    • 3200 lm
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 12 V
Rely on the world's most powerful xenon car light
Setting a new standard for the xenon market: With up to 70% more light, even whiter xenon light and a light beam of up to 20 m longer than standard xenon bulbs, the OSRAM XENARC NIGHT BREAKER UNLIMITED is the strongest xenon headlight bulb in the world.

Optimal road illumination
OSRAM XENARC NIGHT BREAKER UNLIMITED products are the best choice for all motorists looking for maximum levels of visibility and safety. The amount of light produced, which is even greater than standard xenon bulbs, provides visibly better road illumination. This results in increased safety for drivers, as they can remain focussed for longer and can react more quickly.

Trust the number one - like many international car manufacturers
OSRAM, the world market leader in the car headlight bulbs sector, provides lighting solutions that you can trust and that constantly meet growing security requirements - OSRAM car bulbs are particularly appealing thanks to their high quality and performance standards.

Impressive features at a glance:
  • Up to 70 % more light (compared to standard xenon bulbs)
  • Beam of light that is up to 20 m longer (in comparison with standard xenon bulbs)
  • Light that is up to 5% whiter (compared to standard xenon bulbs) for fatigue-free and comfortable driving
  • Colour temperature of up to 4,350 K
  • For drivers who are looking for performance
  • Please note: It is recommended that the XENARC headlight bulb replacement be carried out by a professional



Manufacturer : OSRAM AUTOMOTIVE
Factory number : 66440XNB-HCB
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle light
    • Design
    • D4S
    • Technology
    • Xenarc Night Breaker Unlimited
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Ø
    • 9 mm
    • Length
    • 75 mm
  • Other
    • Specification
    • Abblendlicht / Fernlicht
  • Power supply
    • Socket
    • P32d-5
  • Lighting
    • Rated lighting current
    • 3200 lm
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 12 V
reichelt printfooter