0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 66140XNB-HCB Car headlight bulb, D1S, pack of 2, PK32d-2, XENARC NIGHT BREAKE

SAVE20%
Item-No.: OSR 66140XNB-HCB
 €149,90
 €119,90

Information

OSR 66140XNB-HCB

Rely on the world's most powerful xenon car light
Setting a new standard for the xenon market: With up to 70% more light, even whiter xenon light and a light beam of up to 20 m longer than standard xenon bulbs, the OSRAM XENARC NIGHT BREAKER UNLIMITED is the strongest xenon headlight bulb in the world.

Optimal road illumination
OSRAM XENARC NIGHT BREAKER UNLIMITED products are the best choice for all motorists looking for maximum levels of visibility and safety. The amount of light produced, which is even greater than standard xenon bulbs, provides visibly better road illumination. This results in increased safety for drivers, as they can remain focussed for longer and can react more quickly.

Trust the number one - like many international car manufacturers
OSRAM, the world market leader in the car headlight bulbs sector, provides lighting solutions that you can trust and that constantly meet growing security requirements - OSRAM car bulbs are particularly appealing thanks to their high quality and performance standards.

Impressive features at a glance:
  • Up to 70 % more light (compared to standard xenon bulbs)
  • Beam of light that is up to 20 m longer (in comparison with standard xenon bulbs)
  • Light that is up to 5% whiter (compared to standard xenon bulbs) for fatigue-free and comfortable driving
  • Colour temperature of up to 4,350 K
  • For drivers who are looking for performance
  • Please note: It is recommended that the XENARC headlight bulb replacement be carried out by a professional




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Vehicle light
    • Design
    • D1S
    • Technology
    • Xenarc Night Breaker Unlimited
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Ø
    • 9 mm
    • Length
    • 83 mm
  • Other
    • Specification
    • Abblendlicht / Fernlicht
  • Power supply
    • Socket
    • PK32d-2
  • Lighting
    • Rated lighting current
    • 3200 lm
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 12 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM AUTOMOTIVE
    • Factory number
    • 66140XNB-HCB
    • Package weight
    • 0.2 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052899429833

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Vehicle light
    • Design
    • D1S
    • Technology
    • Xenarc Night Breaker Unlimited
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Ø
    • 9 mm
    • Length
    • 83 mm
  • Other
    • Specification
    • Abblendlicht / Fernlicht
  • Power supply
    • Socket
    • PK32d-2
  • Lighting
    • Rated lighting current
    • 3200 lm
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 12 V
  • Manufacturer specifications
    • Manufacturer
    • OSRAM AUTOMOTIVE
    • Factory number
    • 66140XNB-HCB
    • Package weight
    • 0.2 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052899429833

reichelt printfooter