0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ TX-100 :: Car alarm system with remote control and charging function


KFZ TX-100

  • Product Description
  • Technical information
  • General
    • Type
    • KFZ-Alarmanlage
    • Design
    • With charging function
    • Accessory
    • Remote control
  • Interfaces
    • USB
    • 2x
    • Connection
    • 12 - 24 V DC
12 - 24 V rechargeable car alarm that plugs into the cigarette lighter socket
  • Alarm triggered automatically via motion detection
  • Built-in 450-mAh battery for approx. 6 days standby time
  • Built-in 110-dB alarm siren
  • 2 USB charging ports, each with 5 V/1 A output power
  • Remote control for activating/deactivating the alarm
  • LED status indicator



Functionality
When the vehicle is parked and the driver has left and locked their vehicle, the car alarm TX-100 can be activated via the remote control supplied. If an unauthorised person gains access to the vehicle, the 110-db alarm signal will be triggered as they enter the vehicle interior to deter the unauthorised intruder. And if the intruder removes the car alarm, it will continue to sound thanks to the built-in battery. The alarm sounds for a maximum of 2 minutes and can only be deactivated using the remote control supplied.

When the alarm is armed, the cigarette lighter socket simply serves as a holder for the alarm and does not draw any power from the car battery. When the vehicle is started, the alarm's built-in battery is fully recharged via the cigarette lighter socket during the journey.


Technical specifications
  • Coverage: car interior, 120° tapered angle
  • Range: IR remote control, 8 m
  • Alarm duration: max. 2 minutes
  • Charging time: 3 - 4 hours/standby 6 days
  • Input voltage: 12 - 24 V DC (cigarette lighter socket)
  • Charging current: 65 mA
  • Operating current: 26 mA
  • Overload protection: 2.8 A
  • Transmission frequency: 433 MHz
  • Max. emitted transmission output: 20 mW
  • Car alarm dimensions: 3.2 x 3.2 x 11.5 cm
  • Remote control dimensions: 5.3 x 3.1 x 1.0 cm


Package contents
  • Car alarm with charging function TX-100
  • Remote control (with CR2032 3 V coin battery)
  • User guide



Manufacturer : TECHNAXX
Factory number : TX-100
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • KFZ-Alarmanlage
    • Design
    • With charging function
    • Accessory
    • Remote control
  • Interfaces
    • USB
    • 2x
    • Connection
    • 12 - 24 V DC
Datasheet/manual
reichelt printfooter