0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 150EHR AL :: Capacitor, 33 µF, 100 V, RM 3,5, 105°C, 2000h, 20%

Item-No.: RND 150EHR AL
 €0,10
Category of goods: 1 = discountable

RND 150EHR AL

  • Product Description
  • Technical information
  • General
    • Type
    • Elektrolykondensator
    • Mounting form
    • radial
  • Electrical values
    • Capacitance
    • 33 µF
    • Nominal voltage
    • 100
  • Measures
    • Content spacing
    • 3.5 mm
    • Diameter
    • 10 mm
    • Length
    • 13 mm
  • Other
    • Temperature range
    • -40 ... +105
  • Energy efficiency
    • Durability
    • 2000 h
  • Measuring range
    • Tolerance
    • 20 %
RND Aluminum Electrolytic capacitor

  • radial
  • wired



Manufacturer : RND COMPONENTS
Factory number : RND 150EHR330M2AB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Elektrolykondensator
    • Mounting form
    • radial
  • Electrical values
    • Capacitance
    • 33 µF
    • Nominal voltage
    • 100
  • Measures
    • Content spacing
    • 3.5 mm
    • Diameter
    • 10 mm
    • Length
    • 13 mm
  • Other
    • Temperature range
    • -40 ... +105
  • Energy efficiency
    • Durability
    • 2000 h
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual
reichelt printfooter