0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NL ERSATZ :: Candle lamp 22x52 mm for nightlights, E12


NL ERSATZ

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement lamp
    • Assembly
    • Candle
    • Design
    • For night lights
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • - lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2706 K
    • Dimmable
    • ja
    • Angle of radiation
    • 360 °
    • Color rendering
    • 100 Ra
    • Lighting Color
    • weiß
    • Rated lighting current
    • 7 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Kerze
  • Lamp properties
    • Ø
    • 22 mm
    • Length
    • 55 mm
    • Duration of life
    • 1000 h
    • Rated power input
    • 7 W
    • Average rated life
    • 1000 h
    • Nominal capacity
    • 7 W
  • Measures
    • Ø
    • 22 mm
    • Length
    • 55 mm
  • Energy efficiency
    • Energy Efficiency
    • E
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 1000 h
  • Power supply
    • Socket
    • E12
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
Candle lamp for nightlights

Voltage: 220 V
Output: 7 W
Fitting: E12
Design: clear

Special lamps, exclusively for use in nightlights



Manufacturer : BARTHELME
Factory number : 00112657
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement lamp
    • Assembly
    • Candle
    • Design
    • For night lights
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • - lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2706 K
    • Dimmable
    • ja
    • Angle of radiation
    • 360 °
    • Color rendering
    • 100 Ra
    • Lighting Color
    • weiß
    • Rated lighting current
    • 7 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Kerze
  • Lamp properties
    • Ø
    • 22 mm
    • Length
    • 55 mm
    • Duration of life
    • 1000 h
    • Rated power input
    • 7 W
    • Average rated life
    • 1000 h
    • Nominal capacity
    • 7 W
  • Measures
    • Ø
    • 22 mm
    • Length
    • 55 mm
  • Energy efficiency
    • Energy Efficiency
    • E
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 1000 h
  • Power supply
    • Socket
    • E12
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter