0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CALLIOPE MINI :: Calliope mini Icon - Starterbox


CALLIOPE MINI

  • Product Description
  • Technical information
  • General
    • Type
    • weitere Boards
    • Category
    • Board
    • Design
    • Calliope
    • Model
    • Mini
    • Clock
    • 16 MHz
    • Bit
    • 32
    • SD card
    • nein
  • Implementation
    • Microcontrol
    • ARM Cortex M0
    • Flash
    • 256 KB
    • SRAM
    • 16 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 3.3 V
  • Interfaces
    • Digital I/O pins
    • 11
    • with PWM
    • 2
    • USB
    • ja
    • SPI
    • ja
    • I²C
    • ja
    • ICSP
    • nein
    • TWI
    • nein
    • UART
    • nein
    • CAN
    • nein
    • SAC
    • nein
    • LAN
    • nein
    • Bluetooth®
    • ja
  • External I/O Ports
    • WLAN
    • nein
The Calliope mini is a microcontroller that is used as a teaching aid in the school education of children from the third grade onwards, usually under the supervision of adults.
The Calliope mini shows that everyone can code - and with a lot of fun. Getting started is easy, so children, teachers and parents can get started without any previous knowledge. From the first self-programmed flashes to self-propelled robots to wirelessly communicating Calliope mini swarms: with just a few clicks, you can create your own programs for the microprocessor on a connected computer that bring the Calliope mini to life.

In addition to 25 red and one RGB LED and two programmable buttons, the board contains a combined position sensor with motion sensor and compass as well as a radio module with which Calliope mini can communicate with other Calliope mini. The board can be
program via laptop or computer using free editors, e.g. Open Roberta Lab from the Fraunhofer Gesellschaft. Via app, self-created programs can also be transferred wirelessly. The board comes with five pre-installed programs, the operation of which is explained in a small booklet. Also included are battery holders with high-quality batteries and a USB cable for connection to the computer.

Scope of delivery
- Calliope mini
- Battery holder with batteries
- USB cable
- stickers
- Instructions with programming examples



Manufacturer : CALLIOPE
Factory number : CALLIOPE MINI
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • weitere Boards
    • Category
    • Board
    • Design
    • Calliope
    • Model
    • Mini
    • Clock
    • 16 MHz
    • Bit
    • 32
    • SD card
    • nein
  • Implementation
    • Microcontrol
    • ARM Cortex M0
    • Flash
    • 256 KB
    • SRAM
    • 16 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 3.3 V
  • Interfaces
    • Digital I/O pins
    • 11
    • with PWM
    • 2
    • USB
    • ja
    • SPI
    • ja
    • I²C
    • ja
    • ICSP
    • nein
    • TWI
    • nein
    • UART
    • nein
    • CAN
    • nein
    • SAC
    • nein
    • LAN
    • nein
    • Bluetooth®
    • ja
  • External I/O Ports
    • WLAN
    • nein
Datasheet/manual
reichelt printfooter