New here? Register now!
Forgot password?

EDDING 4090NGE Calk marker, 4-15 mm, neonyellow

Item-No.: EDDING 4090NGE
Colour:

 €

4,50

add to list
Article successfully added to the list

Description

EDDING 4090NGE

Chalk marker for writing and drawing on dark boards, windows, glass and mirrors.
Bright or fluorescent colours, opaque and odourless water-based liquid chalk, wipes off virtually all non-porous surfaces with a damp cloth.
Shake, remove the cap and pump.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Chalk marker
    • Design
    • Can be wiped off using a damp cloth
    • Colour
    • Fluorescent yellow
  • Implementation
    • Form
    • Wedge nib
  • Measures
    • line width
    • 4.00-15.00 mm
  • Other
    • Specification
    • deckend, geruchsneutral
  • Manufacturer specifications
    • Manufacturer
    • EDDING
    • Factory number
    • 4-4090065
    • Package weight
    • 0.655 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4004764787883
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Chalk marker
    • Design
    • Can be wiped off using a damp cloth
    • Colour
    • Fluorescent yellow
  • Implementation
    • Form
    • Wedge nib
  • Measures
    • line width
    • 4.00-15.00 mm
  • Other
    • Specification
    • deckend, geruchsneutral
  • Manufacturer specifications
    • Manufacturer
    • EDDING
    • Factory number
    • 4-4090065
    • Package weight
    • 0.655 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4004764787883