0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 475-00336 :: Cable ties 142x3,2mm, natural

Item-No.: RND 475-00336
Colour:

 €3,27
Category of goods: 1 = discountable

RND 475-00336

  • Product Description
  • Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Standard
    • Material
    • Polyamide (PA) UL94V-2
    • Colour
    • Natural
    • Approval
    • UL 94 V-2
  • Measures
    • Length
    • 142 mm
    • Width
    • 3.2 mm
  • Packaging
    • Packaging
    • Pack of 100
Non-releasable cable ties
Black cable ties are UV-resistant and suitable for outdoor use



Manufacturer : RND CABLE
Factory number : RND 475-00336
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable ties
    • Design
    • Standard
    • Material
    • Polyamide (PA) UL94V-2
    • Colour
    • Natural
    • Approval
    • UL 94 V-2
  • Measures
    • Length
    • 142 mm
    • Width
    • 3.2 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual
reichelt printfooter