0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 475-00451 Cable tie set, various sizes, multicoloured, 1000 pcs. pack

Item-No.: RND 475-00451
 €39,95
Category of goods: 1 = discountable

Information

RND 475-00451

361 pieces 100 x 2.5 mm White
150 pieces 100 x 2.5 mm Red, Blue, Yellow
425 pieces 203 x 4.6 mm White
65 pieces 280 x 4.8 mm White




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Cable ties
    • Design
    • Set, various sizes
    • Material
    • Polyamide 6.6
    • Colour
    • Multi-coloured
  • Packaging
    • Packaging
    • Pack of 1000
  • Manufacturer specifications
    • Manufacturer
    • RND CABLE
    • Factory number
    • RND 475-00451
    • Package weight
    • 0.965 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002110176

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Cable ties
    • Design
    • Set, various sizes
    • Material
    • Polyamide 6.6
    • Colour
    • Multi-coloured
  • Packaging
    • Packaging
    • Pack of 1000
  • Manufacturer specifications
    • Manufacturer
    • RND CABLE
    • Factory number
    • RND 475-00451
    • Package weight
    • 0.965 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002110176

reichelt printfooter