New here? Register now!
Forgot password?

ST SATA24 Cable SATA 6 Gb/s fe. > SATA fe., 60 cm, red

Item-No.: ST SATA24
Cable length:

 €

3,59

add to list
Article successfully added to the list

Description

ST SATA24

  • supports full SATA 3.0 6Gbps bandwidth
  • compatible with both 3.5" and 2.5" SATA hard drives
  • provides 24" in cable length

This high quality SATA cable is designed for connecting SATA drives even in tight spaces
The SATA24 Serial ATA Cable features two 7-pin data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives.

Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • SATA cable
    • Design
    • 7-pol SATA Buchse > 7-pol SATA Buchse
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.60 m
  • Other
    • Specification
    • SATA 6 Gb/s
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • SATA24
    • Package weight
    • 0.022 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030795999
Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • SATA cable
    • Design
    • 7-pol SATA Buchse > 7-pol SATA Buchse
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.60 m
  • Other
    • Specification
    • SATA 6 Gb/s
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • SATA24
    • Package weight
    • 0.022 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030795999