New here? Register now!
Forgot password?

JOK 10 282 Cable knife, Standard No.28H, 30 mm, for round cables, 8-28 mm

Item-No.: JOK 10 282

 €

9,75

add to list
Article successfully added to the list

Description

No. 28H Standard

Cable knife for stripping all standard round cables from 8 - 28 mm Ø.

  • The large adjustment screw allows for effortless adjustments
  • Knives with special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
  • Automatic adjustment from round- to length cut
  • With TIN coated hooked blade and protection cap
  • iIncluding TIN coated spare blade in the handle




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Cable knife
    • Design
    • For round cable
    • Model
    • No. 28H Standard
    • Colour
    • Yellow
  • Measures
    • Length
    • 30 mm
    • Width
    • 29 mm
    • Height
    • 30 mm
  • Implementation
    • Cable cross section
    • 8 - 28 mm
  • Manufacturer specifications
    • Manufacturer
    • JOKARI
    • Factory number
    • 10282
    • Package weight
    • 0.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011391102828
Datasheets

Technical Details

  • General
    • Type
    • Cable knife
    • Design
    • For round cable
    • Model
    • No. 28H Standard
    • Colour
    • Yellow
  • Measures
    • Length
    • 30 mm
    • Width
    • 29 mm
    • Height
    • 30 mm
  • Implementation
    • Cable cross section
    • 8 - 28 mm
  • Manufacturer specifications
    • Manufacturer
    • JOKARI
    • Factory number
    • 10282
    • Package weight
    • 0.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011391102828