New here? Register now!
Forgot password?

N CCGB34800BK30 Cable HDMI male > DVI-D 24 +1 male, 3 m

Item-No.: N CCGB34800BK30
Colour:Cable length:

 €

13,99

add to list
Article successfully added to the list

Description

N CCGB34800BK30

This cable is made for connecting the two most used digital connectors, be aware that DVI only can transmit video signals and no sound. For example a DVD player, Home cinema sets, LCD TV and PLASMA TV.

1x HDMI™ to DVI Cable




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Colour
    • Anthracite
    • Resolution
    • max. 1920 x 1080 dpi
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 24+1
  • Measures
    • Cable length
    • 3.00 m
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • CCGB34800BK30
    • Package weight
    • 0.263 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810288519
Datasheets

Technical Details

  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Colour
    • Anthracite
    • Resolution
    • max. 1920 x 1080 dpi
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 24+1
  • Measures
    • Cable length
    • 3.00 m
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • CCGB34800BK30
    • Package weight
    • 0.263 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810288519