0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 465-00403 :: Cable gland, M20 x 1,5

Item-No.: RND 465-00403
 €1,56
Category of goods: 1 = discountable

Cable gland Brass/nickel-plated M20x1.5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Thread
    • Metric
    • Thread outside
    • M20 x 1.5 mm
    • Material
    • Nickel-plated brass
    • Temperatur max.
    • -40 … 100
  • Measures
    • thread length
    • 6.5 mm
    • Length
    • 28.5 mm
  • Implementation
    • Protection class
    • IP 68
NBR sealing element
Nylon PA clamp jaw (UL94-V2)
Test standard: EN50262, EN60426



Manufacturer : RND COMPONENTS
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Thread
    • Metric
    • Thread outside
    • M20 x 1.5 mm
    • Material
    • Nickel-plated brass
    • Temperatur max.
    • -40 … 100
  • Measures
    • thread length
    • 6.5 mm
    • Length
    • 28.5 mm
  • Implementation
    • Protection class
    • IP 68
Datasheet/manual
reichelt printfooter