0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 465-00374 :: Cable gland, M16 x 1,5, black RAL 9005

Item-No.: RND 465-00374
Colour:

 €2,44
Category of goods: 1 = discountable

Cable gland M16x1.5 black PU=Pack of 10

  • Product Description
  • Technical information
  • General
    • Type
    • Cable gland
    • Thread
    • Metric
    • Thread outside
    • M16 x 1.5 mm
    • Material
    • Nylon
    • Temperatur max.
    • -40 … 100
    • Colour
    • schwarz RAL 9005
  • Measures
    • thread length
    • 8 mm
  • Implementation
    • Protection class
    • IP 68
  • Packaging
    • Packaging
    • Pack of 10
NBR and EPDM seals
Grey RAL7035 or black RAL9005 colors



Manufacturer : RND COMPONENTS
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable gland
    • Thread
    • Metric
    • Thread outside
    • M16 x 1.5 mm
    • Material
    • Nylon
    • Temperatur max.
    • -40 … 100
    • Colour
    • schwarz RAL 9005
  • Measures
    • thread length
    • 8 mm
  • Implementation
    • Protection class
    • IP 68
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual
reichelt printfooter