New here? Register now!
Forgot password?

ST DP2HDMM3 Cable DisplayPort > HDMI, 4K 30Hz, 3 m

Item-No.: ST DP2HDMM3
Cable length:

 €

37,90

add to list
Article successfully added to the list

Description

ST DP2HDMM3

DisplayPort to HDMI Adapter Cable - 3 m (10 ft.) - 4K 30Hz
Eliminate clutter by connecting your DP computer directly to an HDMI display, using this 3-meter cable


  • Astonishing video quality with support for resolutions up to 4K at 30 Hz
  • Reduce clutter with a compact 3 m (10 ft.) adapter cable
  • Avoid the hassle of converters that require additional cabling and power adapters, with a plug-and-play cable adapter


Overview
This 3-meter (10 ft.) DisplayPort to HDMI® adapter cable lets you connect your DisplayPort equipped Ultrabook™, laptop or desktop computer to an HDMI television, monitor or projector, with no additional adapters or cables required. The passive adapter supports video resolutions up to Ultra HD 4K, ensuring support for high-resolution applications.
Astonishing picture quality
This adapter cable ensures you can maintain an astonishing 4K picture quality, four times the resolution of 1080p, when converting DisplayPort to HDMI. The adapter is also backward-compatible with lower-resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.
Hassle-free setup
For the simplest and most discreet installation, this DP to HDMI adapter connects directly from your DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate bulky video cabling.




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 3.0 m
  • General
    • Colour
    • Black
    • Technology
    • DP 1.2
    • Resolution
    • 3840 x 2160
    • Frequency
    • 30 Hz
    • Material
    • Plastic
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • DP2HDMM3MB
    • Package weight
    • 0.129 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030865388
Datasheets
Datasheet/manual

Technical Details

  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 3.0 m
  • General
    • Colour
    • Black
    • Technology
    • DP 1.2
    • Resolution
    • 3840 x 2160
    • Frequency
    • 30 Hz
    • Material
    • Plastic
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • DP2HDMM3MB
    • Package weight
    • 0.129 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030865388