New here? Register now!
Forgot password?

MS WD 600 Cable desktop

Item-No.: MS WD 600

 €

22,95

add to list
Article successfully added to the list

Description

Microsoft Wired Desktop 600

Save money and space: the new Wired Desktop 600 not only offers solid Microsoft quality at a great price, but is also characterised by its extremely compact dimensions, so that it fits even on a little desk! The keyboard in elegant black with high-gloss applications delights eyes and hands, while the colour-matching mouse in two-colour design works extremely precisely thanks to Microsoft optical technology.

  • 5 practical special keys for the convenient control of media
  • Calculator button above the numeric keypad for direct access to the Windows calculator
  • Gently sloping keypad in the razor-thin housing with precise pressure point
  • Classic keyboard layout with an offset keypad
  • Colour-matched mouse in elegant two-colour design with a convenient scroll wheel and three freely programmable buttons
  • Microsoft optical technology with 400 dpi for high precision with minimal wear

Note: A keyboard with a German layout will be delivered, by contrast to the product pictured.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wired
    • Mouse
    • Optical, 2 buttons, scroll wheel, 400 dpi
    • Colour
    • Black
  • Implementation
    • Keyboard Layout
    • DE - QWERTZ
    • Language
    • Layout: Germany
  • Invisible
    • Country
    • DE
  • Interfaces
    • USB
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • MICROSOFT
    • Factory number
    • APB-00008
    • Package weight
    • 0.973 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0882224742030
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wired
    • Mouse
    • Optical, 2 buttons, scroll wheel, 400 dpi
    • Colour
    • Black
  • Implementation
    • Keyboard Layout
    • DE - QWERTZ
    • Language
    • Layout: Germany
  • Invisible
    • Country
    • DE
  • Interfaces
    • USB
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • MICROSOFT
    • Factory number
    • APB-00008
    • Package weight
    • 0.973 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0882224742030