GB 81325 :: Cable connector, 7.5 cm, IP 68
GB 81325
for laying cables in outdoor installations
- very easy to assemble
- waterproof cable box, ideal for outdoor electrical installations
- suitable for cables with a cross section of 1.0 to 2.5 mm²
- maximum current-carrying capacity: 450 V, 24 A
- protection class IP 68
Manufacturer : GOOBAY
Factory number : 81325
Package weight : 0.039 kg
RoHS : conform