New here? Register now!
Forgot password?

VIS 50303 Cabinet-house speakers

Item-No.: VIS 50303

 €

33,00

add to list
Article successfully added to the list

Description

Visaton WL 13 NR

Wall-mounted speaker with a volume control-knob, wooden cabinet and metal grille. Fitted with a high quality full range driver. Removable rear panel for easy fitting to the wall using two screws. Good music reproduction and clear speech reproduction properties. Connection to 100 V network and leveltrimming by means of spring terminal.
Also available:
- WL 13 N - 100 V (without volume cotrol)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Loudspeaker in housing
    • Technology
    • 100 V transmission technology
    • Noise
    • 96 dB
  • Electrical values
    • Performance
    • 6 / 3 / 1.5 W
    • Frequency range
    • 90 ... 20000 Hz
  • Other
    • Temperature range
    • -25 ... +70
  • Weights
    • Weight
    • 1.4 kg
  • Manufacturer specifications
    • Manufacturer
    • VISATON
    • Factory number
    • 50303
    • Package weight
    • 1.602 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4007540503035
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Loudspeaker in housing
    • Technology
    • 100 V transmission technology
    • Noise
    • 96 dB
  • Electrical values
    • Performance
    • 6 / 3 / 1.5 W
    • Frequency range
    • 90 ... 20000 Hz
  • Other
    • Temperature range
    • -25 ... +70
  • Weights
    • Weight
    • 1.4 kg
  • Manufacturer specifications
    • Manufacturer
    • VISATON
    • Factory number
    • 50303
    • Package weight
    • 1.602 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4007540503035