0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 430-00008 Buzzer, electromagnetic, Continuous, solder, 85 dB, 1800 … 2800

Item-No.: RND 430-00008
 €0,67
Category of goods: 1 = discountable

Information

RND 430-00008

RND Buzzer

• Material: ABS




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Buzzer
    • Design
    • elektromagnetisch
    • Noise
    • 85 dB
    • Assembly
    • Dauerton
    • Technology
    • Lötanschluss
  • Electrical values
    • Frequency
    • 1800 … 2800
    • Current
    • 30
  • Implementation
    • power supply
    • 4 -8
  • Other
    • Temperature range
    • -40 … +85
  • Measures
    • Ø
    • 12 mm
    • Width
    • 12 mm
    • Height
    • 9 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 430-00008
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002540270

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Buzzer
    • Design
    • elektromagnetisch
    • Noise
    • 85 dB
    • Assembly
    • Dauerton
    • Technology
    • Lötanschluss
  • Electrical values
    • Frequency
    • 1800 … 2800
    • Current
    • 30
  • Implementation
    • power supply
    • 4 -8
  • Other
    • Temperature range
    • -40 … +85
  • Measures
    • Ø
    • 12 mm
    • Width
    • 12 mm
    • Height
    • 9 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 430-00008
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002540270

reichelt printfooter