YEA SIP-T53W :: business phone
SAVE20%
Item-No.: YEA SIP-T53W
€149,00
€119,00
Yealink SIP-T53W
- Specials
- Number of storable dial numbers
- 8
- Power supply
- Low-voltage connection
- PoE
• Entry-level phone, well suited for common workspace
• 3.7" 360x160-pixel graphical display, fully adjustable
• HD Voice with Yealink Acoustic Shield technology
• 8 line keys, 12 SIP accounts, 21 memory keys
• Built-in Bluetooth, Wi-Fi (T53W)*
• Dual-port Gigabit Ethernet
• 1xUSB port for call recording and wireless USB headset
Manufacturer : YEALINK
Factory number : SIP-T53W
Package weight : 1.187 kg
RoHS : conform
- Specials
- Number of storable dial numbers
- 8
- Power supply
- Low-voltage connection
- PoE