New here? Register now!
Forgot password?

YEA SIP-T53 business phone

Item-No.: YEA SIP-T53

 €

102,90

add to list
Article successfully added to the list

Description

Yealink SIP-T53

High-quality business phone for optimal desktop productivity

  • 9.4 cm (3.7") 360 x 160 pixel graphics LCD with backlighting
  • adjustable LCD screen
  • USB 2.0 port for USB recording, wired / wireless USB headsets
  • up to 12 VoIP accounts
  • Dual Port Gigabit Ethernet Connection
  • PoE support
  • HAC handset
  • Paper label-free design
  • Wall mounting possible




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 9.4
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • torable dial numbers
    • 8
  • Measures
    • Width
    • 212 mm
    • Depth
    • 210.6 mm
    • Height
    • 174.5 mm
  • Interfaces
    • Connection
    • LAN
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE
  • Manufacturer specifications
    • Manufacturer
    • YEALINK
    • Factory number
    • SIP-T53
    • Package weight
    • 1.182 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6938818303195
Datasheets

Technical Details

  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Display
    • Screen Resolution
    • 9.4
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Specials
    • torable dial numbers
    • 8
  • Measures
    • Width
    • 212 mm
    • Depth
    • 210.6 mm
    • Height
    • 174.5 mm
  • Interfaces
    • Connection
    • LAN
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE
  • Manufacturer specifications
    • Manufacturer
    • YEALINK
    • Factory number
    • SIP-T53
    • Package weight
    • 1.182 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6938818303195