0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET SL750HP :: Business phone

SAVE27%
Item-No.: GIGASET SL750HP
 €109,00
 €79,99




Gigaset SL750H PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 6.10 cm / 2.4”
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 callers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Last 20 numbers
    • Phone book entries
    • Up to 500 inputs
Full communication features with mobile flexibility

By combining the features and HD audio quality of a DECT handset with the sleek design of a mobile smartphone, the Gigaset SL750H PRO delivers a premium communication device.

With 2.4 inch TFT screen, enhanced microphone and 250 hours standby time, the SL750H PRO is currently Gigaset pro´s smallest DECT handset ready to take your business to the next level.

Remote access
Large icon based screen provides access to contact books, voicemails and email notification while on the move

Top quality audio
Delivers outstanding call clarity using HDSP™ audio system and microphone reflection wave technology for optimised hands-free calling even while charging

Slim and comfortable
Perfect to slip into a pocket at just 130mm tall and 19mm deep with curved snag-free ergonomic design including tactile keypad, illuminated display with scratch and disinfectant resistant coating

Flexible operation
One touch adjustable profiles to quickly adapt to different operating environments with Bluetooth headset and intercom support to suit any business situation

Seamless deployment
Ready for use with all Gigaset pro base stations including Multicell systems to deliver complete coverage across many office environments and working surroundings



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2752-R122
Package weight : 0.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 6.10 cm / 2.4”
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 20 callers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Last 20 numbers
    • Phone book entries
    • Up to 500 inputs
reichelt printfooter