0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET R650HP :: Business phone


Gigaset R650H PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 4.57 cm / 1.8”
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 60 callers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Last 20 numbers
    • Phone book entries
    • Up to 200 inputs
Rugged and reliable under any circumstance

Designed as a tough business phone, the Gigaset R650H PRO is water splash and dust proof within a shock resistant design certified to rigorous IP65 standard.

With a rubber surface to ensure the perfect grip and all day long battery life, the Gigaset R650H PRO provides effective communication in any challenging environment.

Tough and dependable
Perfect for people working in professional trades and challenging environments such as workshops, warehouses, factories and building sites

Adapt to any situation
Flexible operation includes thick rubber keys for use while wearing gloves with illuminated alert and keypad for low light situations

Professional quality
High quality audio and one touch adjustable profiles to quickly adapt to different operating environments with 14 hours of talk time and vibration option for notification in noisy environments

Optimised Audio
Initiative design with integration of an HD audio and HD voice feature set built into the hardware to deliver professional communication via the handsets and optional hands-free mode



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2762-R121
Package weight : 0.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 4.57 cm / 1.8”
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 60 callers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Last 20 numbers
    • Phone book entries
    • Up to 200 inputs
reichelt printfooter