0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOOST 18P :: Brushless Motor BOOST 18P


BOOST 18P

  • Product Description
  • Technical information
  • General
    • Type
    • Modellbaumotor
    • Technology
    • Brushless
  • Electrical values
    • Nominal voltage
    • 7.4 - 11.1
    • Nominal current
    • 25 A
  • Lamp properties
    • Nominal capacity
    • 200 W
  • Implementation
    • No-load speed
    • 2100 rpm
  • Measures
    • Ø
    • 28 mm
    • Length
    • 35 mm
    • Shaft diameter
    • 3.175 mm
High quality brushless motor BLDC (external rotor) for model aircraft. The BOOST motor series is the result of more than 15 years of experience in the field of modern electric drives.

product features
• Highest production quality
• Perfect ventilation through open housing design
• Use of the best materials
• High temperature resistant neodymium magnets
• Extra large quality ball bearings

Application - Model / Take-off weight
• 3D aerobatic models up to 700g
• Aerobatic models up to approx. 800g
• Scalemodels and trainers up to approx. 900g
• Sailors up to 1200g

delivery
• BOOST 18P brushless motor
• Mounting cross made of aluminum
• 1 each propeller adapter for front and rear frame mounting
• fixing screws
• Replacement motor shaft
• Instructions German / English



Manufacturer : PICHLER
Factory number : C6025
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modellbaumotor
    • Technology
    • Brushless
  • Electrical values
    • Nominal voltage
    • 7.4 - 11.1
    • Nominal current
    • 25 A
  • Lamp properties
    • Nominal capacity
    • 200 W
  • Implementation
    • No-load speed
    • 2100 rpm
  • Measures
    • Ø
    • 28 mm
    • Length
    • 35 mm
    • Shaft diameter
    • 3.175 mm
Datasheet/manual
reichelt printfooter