0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH P750W :: Brother labeller / WIFI & NFC

SAVE23%
Item-No.: P-TOUCH P750W
 €129,00
 €99,90




P-TOUCH P750W

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For 3.5/6/9/12/24 mm TZ tapes
    • Resolution
    • 180 x 360 dpi
  • Other
    • Specification
    • PC connection
  • Interfaces
    • Connection
    • WLAN & NFC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Professional PC-labeller with WIFI and NFC

With the innovative P-touch P750w, you can quickly and easily create labels on the PC, even without driver and software installation. In addition, the model has a WIFI and NFC interface.

  • For 3.5 to 24-mm wide TZe tapes
  • Print speed of up to 30 mm/s
  • Interfaces: USB, WIFI, NFC
  • No software or driver installation required
  • Automatic cutting unit (full and half-cut)
  • Up to 180 x 360 dpi print resolution


    Included with delivery
  • PT-P750W, labelling tape cartridge (24 mm x 4 m, black on white), mains adapter, USB cable, quick start guide



Manufacturer : BROTHER
Factory number : PTP750WZG1
Package weight : 1.47 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For 3.5/6/9/12/24 mm TZ tapes
    • Resolution
    • 180 x 360 dpi
  • Other
    • Specification
    • PC connection
  • Interfaces
    • Connection
    • WLAN & NFC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
reichelt printfooter