0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO QL-820NWB :: Brother label printer/USB/WIFI

SAVE5%
Item-No.: BRO QL-820NWB
 €123,95
 €117,90




Brother QL-820NWB

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Direct thermal (red/black print)
    • Design
    • For DK labels
    • Resolution
    • 300 x 600 dpi
  • Other
    • Specification
    • PC connection
  • Measures
    • Depth
    • 234 mm
    • Width
    • 125 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 1.16 kg
  • Interfaces
    • Connection
    • USB, LAN, WIFI
  • Implementation
    • Speed
    • 176 mm/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Professional network label printer with Bluetooth and red/black printing

The Brother QL-820NWB is a professional network label printer with a Bluetooth interface. The highlight is its red/black printing function. Label templates loaded onto the device can be accessed via the display and then printed using the stand-alone procedure.

  • Red/black print with DK-22251
  • Interfaces: USB, WIFI, LAN, Bluetooth
  • Backlit graphic LCD
  • Print up to 110 labels per minute
  • Compatible with iPrint&Label app



Manufacturer : BROTHER
Factory number : QL820NWBZG1
Package weight : 2.62 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Direct thermal (red/black print)
    • Design
    • For DK labels
    • Resolution
    • 300 x 600 dpi
  • Other
    • Specification
    • PC connection
  • Measures
    • Depth
    • 234 mm
    • Width
    • 125 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 1.16 kg
  • Interfaces
    • Connection
    • USB, LAN, WIFI
  • Implementation
    • Speed
    • 176 mm/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
reichelt printfooter