New here? Register now!
Forgot password?

GBPC 3506 VIS Bridge rectifier 600V 35A QUAD-28.6

Item-No.: GBPC 3506 VIS

 €

2,30

add to list
Article successfully added to the list

Description

GBPC 3506 VIS

  • Plastic housing
  • Housing in accordance with 94V-O
  • High temperature soldering 260 °C/10 s
  • IR typical <0.3 µA




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Design
    • Single Phase Bridge Rectifier
    • Mounting form
    • -
  • Electrical values
    • Input voltage
    • 420 VAC
    • Nominal current
    • 35 A
    • URRM
    • 600 V
  • Measures
    • Width
    • 28.8 mm
    • Height
    • 28.8 mm
    • Depth
    • 7.9 mm
    • Ø
    • - mm
  • Manufacturer specifications
    • Manufacturer
    • VISHAY
    • Factory number
    • GBPC3506-E4/51
    • Package weight
    • 0.015 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002172327
Datasheets
Datasheet/manual

Technical Details

  • General
    • Design
    • Single Phase Bridge Rectifier
    • Mounting form
    • -
  • Electrical values
    • Input voltage
    • 420 VAC
    • Nominal current
    • 35 A
    • URRM
    • 600 V
  • Measures
    • Width
    • 28.8 mm
    • Height
    • 28.8 mm
    • Depth
    • 7.9 mm
    • Ø
    • - mm
  • Manufacturer specifications
    • Manufacturer
    • VISHAY
    • Factory number
    • GBPC3506-E4/51
    • Package weight
    • 0.015 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002172327