New here? Register now!
Forgot password?

B80D DIO Bridge rectifier 160V 1A DIL-4

Item-No.: B80D DIO

 €

0,21

add to list
Article successfully added to the list

Description

B80D DIO

  • Compact low power bridges in DIL or SO plastic package
  • Type series ''B...D'' replaces the industrial standard types ''BxxC800D'' with the same structural form and improved performance data
  • Schottky types offer an extremely rapid switching characteristic (trr5 ns) and low forward voltage (typ. 0.5 V)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • DIL-4
  • Electrical values
    • Input voltage
    • 80 VAC
    • Nominal current
    • 1 A
    • URRM
    • 160 V
  • Measures
    • Width
    • 8.5 mm
    • Height
    • 6.4 mm
    • Depth
    • 3.1 mm
    • Ø
    • - mm
  • Manufacturer specifications
    • Manufacturer
    • DIOTEC
    • Factory number
    • B80D
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002168146
Datasheets
Datasheet/manual

Technical Details

  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • DIL-4
  • Electrical values
    • Input voltage
    • 80 VAC
    • Nominal current
    • 1 A
    • URRM
    • 160 V
  • Measures
    • Width
    • 8.5 mm
    • Height
    • 6.4 mm
    • Depth
    • 3.1 mm
    • Ø
    • - mm
  • Manufacturer specifications
    • Manufacturer
    • DIOTEC
    • Factory number
    • B80D
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002168146