New here? Register now!
Forgot password?

KBPC3510FP DIO Bridge rectifier 1000V 35A QUAD-28.6 Fas

Item-No.: KBPC3510FP DIO

 €

1,99

add to list
Article successfully added to the list

Description

KBPC3510FP DIO

  • Bridge rectifiers in metal-base plastic packages for improved thermal dissipation
  • With FastOn terminals and predrilled hole for heat-sink mounting
  • Encapsulant compliant with UL94V-O




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • -
  • Electrical values
    • Input voltage
    • 700 VAC
    • Nominal current
    • 35 A
    • URRM
    • 1000 V
  • Measures
    • Width
    • 28.6 mm
    • Height
    • 28.6 mm
    • Depth
    • 7.3 mm
    • Ø
    • - mm
  • Manufacturer specifications
    • Manufacturer
    • DIOTEC
    • Factory number
    • KBPC3510FP
    • Package weight
    • 0.016 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002172365
Datasheets
Datasheet/manual

Technical Details

  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • -
  • Electrical values
    • Input voltage
    • 700 VAC
    • Nominal current
    • 35 A
    • URRM
    • 1000 V
  • Measures
    • Width
    • 28.6 mm
    • Height
    • 28.6 mm
    • Depth
    • 7.3 mm
    • Ø
    • - mm
  • Manufacturer specifications
    • Manufacturer
    • DIOTEC
    • Factory number
    • KBPC3510FP
    • Package weight
    • 0.016 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002172365