New here? Register now!
Forgot password?

MYW HF3-3L Bracket for LCD 37" - 70" (94 - 178 cm), 19,5mm Wall distance

Item-No.: MYW HF3-3L

 €

13,95

add to list
Article successfully added to the list

Description

MYW HF3-3L

for flat screens 37" - 70" (94 - 178 cm)
loads up to 35 kg
wall distance: 19,5 mm

Details:
  • VESA max. 600 x 400
  • inclusive accessories and manual
  • in gift box




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Fixed
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 94 - 178 cm
    • for screen size
    • 37 - 70 Zoll
    • VESA
    • bis 600 x 400
    • Distance to wall
    • 19.5 mm
  • Weights
    • Weight
    • Up to 35 kg
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HF 3-3 L
    • Package weight
    • 1.3 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386133209
Datasheets

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • Fixed
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 94 - 178 cm
    • for screen size
    • 37 - 70 Zoll
    • VESA
    • bis 600 x 400
    • Distance to wall
    • 19.5 mm
  • Weights
    • Weight
    • Up to 35 kg
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HF 3-3 L
    • Package weight
    • 1.3 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386133209