New here? Register now!
Forgot password?

MYW HF112L Bracket for 23" - 42"

Item-No.: MYW HF112L

 €

14,95

add to list
Article successfully added to the list

Description

MYW HF112L

Bracket
for flat screens 23" - 42" (58 - 107 cm)


  • loads up to 20 kg
  • VESA 75 - 200
  • tilt: +5 / -12°
  • swivel: 180°
  • horizontal adjustable: +/- 3°
  • wall distance: 50 - 360 mm
  • with cable hook
  • inclusive mounting accessories and manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -12° / +5° / schwenkbar 180°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 58 - 107 cm
    • for screen size
    • 23 - 42 Zoll
    • VESA
    • 75 x 75 bis 200 x 200
    • Distance to wall
    • 50 - 360 mm
  • Weights
    • Weight
    • Up to 20 kg
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HF11-2L
    • Package weight
    • 1.755 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386133292
Datasheets

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -12° / +5° / schwenkbar 180°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 58 - 107 cm
    • for screen size
    • 23 - 42 Zoll
    • VESA
    • 75 x 75 bis 200 x 200
    • Distance to wall
    • 50 - 360 mm
  • Weights
    • Weight
    • Up to 20 kg
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HF11-2L
    • Package weight
    • 1.755 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386133292