0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 270.6 :: Bow-Type Handle made of Steel


MEN 270.6

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 500 N
  • General
    • Design
    • Chromium-plated
    • Type
    • Stahl Bügelgriff
  • Interfaces
    • Connection
    • M5
  • Measures
    • Height
    • 43 mm
    • Length
    • 100 mm
Bow-Type Handle made of Steel, surface: chromium plated, length A: 100mm

Bow-type handles with chrome-plated mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. The handles are suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.



Manufacturer : MENTOR
Factory number : 270.6
Package weight : 0.0097 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 500 N
  • General
    • Design
    • Chromium-plated
    • Type
    • Stahl Bügelgriff
  • Interfaces
    • Connection
    • M5
  • Measures
    • Height
    • 43 mm
    • Length
    • 100 mm
Datasheet/manual
reichelt printfooter