New here? Register now!
Forgot password?

BOSCH BCS230 2A BOSCH eBike charger, compact, 2 A

Item-No.: BOSCH BCS230 2A

 €

82,06

add to list
Article successfully added to the list

Description

BOSCH BCS230 2A

Compact charger



The compact charger is the ideal charger for all eBikers who are constantly on the move. It weighs less than 600 grams and has 40% less volume than the standard charger, ensuring it fits easily into any saddle bag. The compact charger can also be used in the USA, Canada and Australia with mains voltages from 110 to 230 volts.



Features

  • Mains voltage: 110 - 230 V

  • Charging current: 2 A

  • AC input: approx. 1.5 m

  • Cable length DC output: approx. 1.0 m

  • Size: 160 x 75 x 45 mm

  • Weight: incl. cable approx. 600 grams

  • No ventilation slots, meaning the device is not susceptible to dirt




Charging time

Powerpack 300: 50%/ 2h, 100%/ 5h

Powerpack 400: 50%/ 2.5h, 100%/ 6.5h

Powerpack 500: 50%/ 3.5h, 100%/ 7.5h

Powerpack 625: 50%/ 4.2h, 100%/ 8.8h

DualBattery 1250: 50%/ 8.4h, 100%/ 17.6h



Included in delivery

1x charger

1x EU mains cable

1x instructions



Compatibility: Active Line / Active Line Plus / Cargo Line / Performance Line / Performance Line CX / Classic + Line (2011/2012) compatible via adapter plug.

Caution: Charging current is limited to 4 A for PowerPack 300 and Classic + Line batteries.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • E-Bike Ladegerät
    • Technology
    • Kompaktlader
    • Colour
    • Black
  • Interfaces
    • Connection
    • BOSCH-Stecker
  • Electrical values
    • Charging current
    • 2 A
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • BOSCH
    • Factory number
    • 275007915
    • Package weight
    • 0.597 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4047025498838
Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • E-Bike Ladegerät
    • Technology
    • Kompaktlader
    • Colour
    • Black
  • Interfaces
    • Connection
    • BOSCH-Stecker
  • Electrical values
    • Charging current
    • 2 A
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • BOSCH
    • Factory number
    • 275007915
    • Package weight
    • 0.597 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4047025498838