0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRAUN BCX2 Bodycam, Braun BCX2, Full HD, encrypted


Information

Bodycam BCX2

The BRAUN BCX2 Body Cam impresses with its excellent image performance, even in difficult lighting conditions, easy handling and a high degree of reliability.

The infrared equipment also allows shooting in complete darkness. This wearable surveillance camera features full HD resolution, 170° wide-angle lens, 2.5" display. Thanks to a PIN encryption, the data is safe from access of a third party, ideal for use in personal security and surveillance. The supplied charging unit is also used for data transfer. The BRAUN BCX2 ensures more security and de-escalation in conflict situations.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Bodycam
    • Resolution Pixel
    • 21 MP
    • Design
    • 1080p
    • Colour
    • Black
  • Features
    • Video specifications
    • 1080p (30 Bilder/s), 720p (60 Bilder/s)
  • Implementation
    • Picture size
    • 1920 x 1080 pixels
    • Photos
    • 21 MP
    • Memory
    • 32 GB
    • Shutter speed
    • 1/2 - 1/2.000
    • White balance
    • Automatisch
    • Type of battery
    • 2600 mAh
  • Display
    • Display
    • 6.4 cm (2.5”) Display
  • Interfaces
    • USB
    • USB 2.0
  • Telephone answering devices
    • Recording time
    • Up to 480 Minute
  • Other
    • Specification
    • Gesichtserkennung: bis zu 8 m
  • Measures
    • Width
    • 60 mm
    • Depth
    • 60 mm
    • Height
    • 110 mm
  • Weights
    • Weight
    • 100 g
  • Power supply
    • Power unit, inclusive
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • BRAUN PHOTOTECHNIK
    • Factory number
    • 57409
    • Package weight
    • 0.575 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4000567574095

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Bodycam
    • Resolution Pixel
    • 21 MP
    • Design
    • 1080p
    • Colour
    • Black
  • Features
    • Video specifications
    • 1080p (30 Bilder/s), 720p (60 Bilder/s)
  • Implementation
    • Picture size
    • 1920 x 1080 pixels
    • Photos
    • 21 MP
    • Memory
    • 32 GB
    • Shutter speed
    • 1/2 - 1/2.000
    • White balance
    • Automatisch
    • Type of battery
    • 2600 mAh
  • Display
    • Display
    • 6.4 cm (2.5”) Display
  • Interfaces
    • USB
    • USB 2.0
  • Telephone answering devices
    • Recording time
    • Up to 480 Minute
  • Other
    • Specification
    • Gesichtserkennung: bis zu 8 m
  • Measures
    • Width
    • 60 mm
    • Depth
    • 60 mm
    • Height
    • 110 mm
  • Weights
    • Weight
    • 100 g
  • Power supply
    • Power unit, inclusive
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • BRAUN PHOTOTECHNIK
    • Factory number
    • 57409
    • Package weight
    • 0.575 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4000567574095

reichelt printfooter