0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00423 :: BNC Straight Square Flange Jack Receptac

Item-No.: RND 205-00423
Characteristic impedance:

 €3,75
Category of goods: 1 = discountable

RND 205-00423

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Socket
    • Assembly
    • Straight
    • Temperatur max.
    • -65 … +165
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Solder
  • Implementation
    • Mounting
    • Panel mounting
Frequency: 4 GHz
Housing material: Brass (CuZn) plated
Insulation material: Teflon
Contacts: Brass gold plated



Manufacturer : RND CONNECT
Factory number : RND 205-00423
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Socket
    • Assembly
    • Straight
    • Temperatur max.
    • -65 … +165
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Solder
  • Implementation
    • Mounting
    • Panel mounting
Datasheet/manual
reichelt printfooter