0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00436 BNC Straight Jack Crimp 174U

Item-No.: RND 205-00436
 €2,95
Category of goods: 1 = discountable

Information

RND 205-00436

Frequency: 4 GHz
Housing material: Brass (CuZn) plated
Insulation material: Teflon
Contacts: Brass gold plated
Type of cable: RG-174U




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • BNC connector
    • Design
    • Socket
    • Assembly
    • Straight
    • Cable type
    • RG-174U
    • Temperatur max.
    • -65 … +165
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Crimpen
  • Implementation
    • Cable cross-section
    • 1.8 mm²
  • Measures
    • Cable inlet Ø
    • 4.6 mm
  • Manufacturer specifications
    • Manufacturer
    • RND CONNECT
    • Factory number
    • RND 205-00436
    • Package weight
    • 0.015 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001946417

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • BNC connector
    • Design
    • Socket
    • Assembly
    • Straight
    • Cable type
    • RG-174U
    • Temperatur max.
    • -65 … +165
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Crimpen
  • Implementation
    • Cable cross-section
    • 1.8 mm²
  • Measures
    • Cable inlet Ø
    • 4.6 mm
  • Manufacturer specifications
    • Manufacturer
    • RND CONNECT
    • Factory number
    • RND 205-00436
    • Package weight
    • 0.015 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001946417

reichelt printfooter