0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00435 :: BNC Straight Bulkhead Jack Crimp 179U

Item-No.: RND 205-00435
 €5,47
Category of goods: 1 = discountable

RND 205-00435

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Socket
    • Assembly
    • Straight
    • Cable type
    • RG-179U
    • Temperatur max.
    • -65 … +165
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Crimpen
  • Implementation
    • Mounting
    • Panel mounting
    • Cable cross-section
    • 1.8 mm²
  • Measures
    • Cable inlet Ø
    • 4.6 mm
Frequency: 1 GHz
Housing material: Brass (CuZn) plated
Insulation material: Teflon
Contacts: Brass gold plated
Type of cable: RG-179U



Manufacturer : RND CONNECT
Factory number : RND 205-00435
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Socket
    • Assembly
    • Straight
    • Cable type
    • RG-179U
    • Temperatur max.
    • -65 … +165
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Crimpen
  • Implementation
    • Mounting
    • Panel mounting
    • Cable cross-section
    • 1.8 mm²
  • Measures
    • Cable inlet Ø
    • 4.6 mm
Datasheet/manual
reichelt printfooter