0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R141A 331 500 BNC socket, RG188/316, 50 ohms, crimp

SAVE6%
Bargain Item!
Limited amount available.
Item-No.: R141A 331 500
 €3,09
 €2,90
Category of goods: 1 = discountable

Information

R141A 331 500

BNC socket

• Globally standard coaxial connectors
• Bayonet coupling
• Proven strength and reliability
• Good RF properties

• RG 188/316
• 50 Ohm
• Crimp version




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Eco BNC 50 connector
    • Design
    • 2.6/50 cable <> BNC plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Screw-mounted/crimped version
  • Measures
    • Ø
    • 18 mm
    • Øinternal
    • 1.6 mm
    • Length
    • 33.7 mm
  • Manufacturer specifications
    • Manufacturer
    • RADIALL
    • Factory number
    • R141A 331 500
    • Package weight
    • 0.018 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001209017

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Eco BNC 50 connector
    • Design
    • 2.6/50 cable <> BNC plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Screw-mounted/crimped version
  • Measures
    • Ø
    • 18 mm
    • Øinternal
    • 1.6 mm
    • Length
    • 33.7 mm
  • Manufacturer specifications
    • Manufacturer
    • RADIALL
    • Factory number
    • R141A 331 500
    • Package weight
    • 0.018 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001209017

reichelt printfooter