0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX IPX8 :: Bluetooth speaker

Item-No.: MAX IPX8
 €29,95
 €28,95



Bargain Item!
Limited amount available.

MAX IPX8

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Colour
    • Red/black
    • Apple
    • Compatible
    • Design
    • IPX8
  • Interfaces
    • Connection
    • 3.5-mm jack, micro USB, MicroSD card slot
    • Bluetooth®
    • V 4.0
  • Electrical values
    • Accumulator
    • 1500 mAh
    • Output power
    • 5 W
  • Measures
    • Width
    • 130 mm
    • Depth
    • 115 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 0.065 kg
  • Packaging
    • Packaging
    • Retail
• IPX certified (absolutely watertight)
• shock resistant with rubberized mount
• incl. Accessories, bicycle holder, suction cup holder, carabiner hook, charging cable, audio cable
• Hands-free kit for smartphone
• High-quality driver and loudspeaker for great sound
• with switchable multi-color LED light effects
• 1,500mA lithium-ion battery for long-term use
• Multilingual user manual



Manufacturer : MAX PRODUCTS
Factory number : IPX8
Package weight : 0.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Colour
    • Red/black
    • Apple
    • Compatible
    • Design
    • IPX8
  • Interfaces
    • Connection
    • 3.5-mm jack, micro USB, MicroSD card slot
    • Bluetooth®
    • V 4.0
  • Electrical values
    • Accumulator
    • 1500 mAh
    • Output power
    • 5 W
  • Measures
    • Width
    • 130 mm
    • Depth
    • 115 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 0.065 kg
  • Packaging
    • Packaging
    • Retail
Datasheet/manual
reichelt printfooter