New here? Register now!
Forgot password?

MONOPRICE 133834 Bluetooth headphones

SAVE20%
Item-No.: MONOPRICE 133834
 €49,95

 €

39,95

add to list
Article successfully added to the list

Description

Monoprice BT-300ANC

  • Active noise cancellation - turn on active noise cancellation to block outside noise such as aircraft engines or other background noise. The microphones "hear" the environment and then generate a back-phase signal that eliminates background noise and puts the music centre stage.
  • Extended playback: Experience up to 16 hours of playback or 18 hours of talk time. Don't miss a call. You can answer incoming calls with your headphones and your music will automatically resume when the call ends.
  • Portable design: These headphones are foldable in a beautiful but simple design. The soft ear cushions, padded headband and feel make these headphones your companion when you're on the go.



  • Driver size: 40-mm neodymium
  • Frequency response: 20 Hz - 20 kHz
  • Sensitivity: 105 ± 3 dB (1 kHz at 1 mW)
  • Bluetooth version: 4.0
  • Bluetooth range: up to 10 metres
  • Supports Bluetooth profiles: A2DP, AVRCP, HFP, HSP
  • Battery: capacity 300 mAh
  • Operating time: up to 3 hours
  • Audio playback time: up to 16 hours without ANC
  • ANC service life: up to 8 hours
  • Weight: 235 g




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Kopfhörer
    • Technology
    • Over-ear
    • Design
    • Stereo
    • Colour
    • schwarz
    • Accessory
    • USB-Kabel, Ladekabel, Tasche
  • Features
    • Noise Cancelling
    • ja
  • Interfaces
    • Bluetooth®
    • 4.0
  • Electrical values
    • Frequency range
    • 20 - 20000 Hz
    • Accumulator
    • 300 mAh
    • Duration (max.)
    • 16 h
  • Other
    • Range
    • 10 m
  • Implementation
    • Type of battery
    • integrierter Akku
  • Weights
    • Weight
    • 358 g
  • Manufacturer specifications
    • Manufacturer
    • MONOPRICE
    • Factory number
    • 133834
    • Package weight
    • 0.46 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0889028090169
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Kopfhörer
    • Technology
    • Over-ear
    • Design
    • Stereo
    • Colour
    • schwarz
    • Accessory
    • USB-Kabel, Ladekabel, Tasche
  • Features
    • Noise Cancelling
    • ja
  • Interfaces
    • Bluetooth®
    • 4.0
  • Electrical values
    • Frequency range
    • 20 - 20000 Hz
    • Accumulator
    • 300 mAh
    • Duration (max.)
    • 16 h
  • Other
    • Range
    • 10 m
  • Implementation
    • Type of battery
    • integrierter Akku
  • Weights
    • Weight
    • 358 g
  • Manufacturer specifications
    • Manufacturer
    • MONOPRICE
    • Factory number
    • 133834
    • Package weight
    • 0.46 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0889028090169