Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52104460 :: SKINDICHT ME-M 40x1.5/50x1.5

Item-No.: LAPP 52104460
€6,90
Category of goods: 1 = discountable

LAPP 52104460

  • Product Description
  • Technical information
  • General
    • Design
    • Expansion, brass, nickel-plated
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -60°C … +200°C
  • Interfaces
    • Connection
    • Connection thread: metric

Allows you to use cable glands with a connection thread that is larger than the existing threaded hole



Manufacturer : LAPPKABEL
Factory number : 52104460
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Design
    • Expansion, brass, nickel-plated
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -60°C … +200°C
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual