Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52104319 :: SKINDICHT MR-M 50x1.5/32x1.5

Item-No.: LAPP 52104319
€5,20
Category of goods: 1 = discountable

LAPP 52104319

  • Product Description
  • Technical information
  • General
    • Type
    • Reduzierung
    • Model
    • SKINDICHT MR-M
    • Thread
    • Metric
    • Thread outside
    • 50 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -60°C ... +200°C
    • Colour
    • Silver

Allows you to use cable glands with a connection thread that is smaller than the existing threaded hole



Manufacturer : LAPPKABEL
Factory number : 52104319
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reduzierung
    • Model
    • SKINDICHT MR-M
    • Thread
    • Metric
    • Thread outside
    • 50 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -60°C ... +200°C
    • Colour
    • Silver
Datasheet/manual