Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52103455 :: SKINDICHT BL-M hex 40x1.5 + O-RING

Item-No.: LAPP 52103455
€6,99
Category of goods: 1 = discountable

40 x 1,5

  • Product Description
  • Technical information
  • General
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • SW 1/2
    • 45 mm

Blind plugs made of nickel-plated brass with metric connection threads (including O-ring)

• For sealing pre-made threaded holes
• High degree of protection



Manufacturer : LAPPKABEL
Factory number : 52103455
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • SW 1/2
    • 45 mm
Datasheet/manual