Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52103445 :: SKINDICHT BL-M hex 32x1.5 +O-RING

Item-No.: LAPP 52103445
€3,99
Category of goods: 1 = discountable

32 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Blind plug
    • Model
    • SKINDICHT BL-M 6kt.
    • Design
    • Hexagonal
    • Thread
    • Metric
    • Thread outside
    • 32 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -30°C ... +100°C
    • Colour
    • Silver
  • Measures
    • SW 1/2
    • 36 mm
  • Implementation
    • Protection class
    • IP68

Blind plug made of nickel-plated brass with metric connection thread (including O-ring)

• For sealing pre-made threaded holes
• High degree of protection



Manufacturer : LAPPKABEL
Factory number : 52103445
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blind plug
    • Model
    • SKINDICHT BL-M 6kt.
    • Design
    • Hexagonal
    • Thread
    • Metric
    • Thread outside
    • 32 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -30°C ... +100°C
    • Colour
    • Silver
  • Measures
    • SW 1/2
    • 36 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual