Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52103150 :: SKINDICHT BL-M 40x1.5

Item-No.: LAPP 52103150
€4,35
Category of goods: 1 = discountable

40 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Blind plug
    • Model
    • SKINDICHT BL-M
    • Design
    • Slot
    • Thread
    • Metric
    • Thread outside
    • 40 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -60°C ... +200°C
    • Colour
    • Silver
  • Implementation
    • Protection class
    • IP54

Blind plug made of nickel-plated brass with metric connection thread

• For sealing pre-made threaded holes
• Installed with screwdriver



Manufacturer : LAPPKABEL
Factory number : 52103150
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blind plug
    • Model
    • SKINDICHT BL-M
    • Design
    • Slot
    • Thread
    • Metric
    • Thread outside
    • 40 x 1.5 mm
    • Material
    • Brass
    • Temperatur max.
    • -60°C ... +200°C
    • Colour
    • Silver
  • Implementation
    • Protection class
    • IP54
Datasheet/manual